Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDP14AN06LA0

Trans MOSFET N-CH 60V 10A Automotive 3-Pin(3+Tab) TO-220AB Rail
$ 2.32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP14AN06LA0.

IHS

Datasheet11 pages22 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
InfineonIRF1010EZPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
onsemiNTP5412NG
Tube Through Hole N-Channel Single Mosfet Transistor 60A Tc 60A 125W 89ns
Trans MOSFET N-CH 60V 12A Automotive 3-Pin(3+Tab) TO-220 Tube
InfineonIRFB3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de

Descriptions

Descriptions of onsemi FDP14AN06LA0 provided by its distributors.

Trans MOSFET N-CH 60V 10A Automotive 3-Pin(3+Tab) TO-220AB Rail
TO-220AB, SINGLE, N-CH, 60V, 14MOHM POWERTRENCH MOSFET
Power Field-Effect Transistor, 10A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH 60A 60V TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:67A; Package / Case:TO-220AB; Power Dissipation Pd:125W; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP14AN06LA0.