Infineon IRFB3607PBF

$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3607PBF.

Newark

Datasheet11 pages14 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-36.76%

CAD Models

Download Infineon IRFB3607PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRF1010EZPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
Trans MOSFET N-CH 60V 75A 3-Pin(3+Tab) TO-220AB
MOSFET N-CH 60V 59A TO-220AB

Descriptions

Descriptions of Infineon IRFB3607PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de
Infineon Technologies N channel HEXFET power MOSFET, 75 V, 80 A, TO-220, IRFB3607PBF
Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 75 V, 80 A, 0.00734 ohm, TO-220AB, Through Hole
Infineon N-Channel MOSFET HEXFET Series Vds=75V 80A TO-220AB TH 3-Pin
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 140 W
Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7.34mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:TO-220AB; Power Dissipation Pd:140W; Pulse Current Idm:310A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3607
  • IRFB3607PBF .
  • IRFB3607PBF.
  • SP001551746