Vishay IRF740APBF

Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF740APBF.

IHS

Datasheet7 pages2 years ago

Arrow Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
-0.76%

CAD Models

Download Vishay IRF740APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns
VishayIRF740PBF
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 400V 10A TO-220AB
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB

Descriptions

Descriptions of Vishay IRF740APBF provided by its distributors.

Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB
Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3
N CHANNEL MOSFET, 400V, 10A, TO-220; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:10A;
MOSFET N-CH 400V 10A TO-220AB | Siliconix / Vishay IRF740APBF
Vishay N-Ch MOSFET, Vds=400V, 10A, TO-220AB, TH, 3-Pin
POWER MOSFET Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 400V, 10A, To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:10A; On Resistance Rds(On):0.55Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: No
MOSFET, N, 400V, 10A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:400V; Current, Id Cont:10A; Resistance, Rds On:0.55ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:40A; No. of Pins:3; Power Dissipation:125W; Power, Pd:125W; Thermal Resistance, Junction to Case A:1°C/W; Voltage, Vds Max:400V; Voltage, Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF740APBF.