onsemi NVMFS4C03NT1G

Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
$ 1.198
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS4C03NT1G.

IHS

Datasheet7 pages3 years ago

onsemi

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi NVMFS4C03NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel 25 V 2.1 mOhm 44 nC HEXFET® Power Mosfet - DirectFET®
Single N−Channel Power MOSFET 30V, 136A, 2.1mΩ
Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R

Descriptions

Descriptions of onsemi NVMFS4C03NT1G provided by its distributors.

Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Trans MOSFET N-CH 30V 31.4A Automotive 5-Pin SO-FL EP T/R
MOSFET NFET SO8FL 30V 138A 2.1MO
Power Field-Effect Transistor, 143A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 30V, 159A, 175度 C, 77W;
MOSFET, N-CH, 30V, 159A, 175DEG C, 77W;
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;
MOSFET N-CH 30V 31.4A/143A 5DFN
3.71W(Ta),77W(Tc) 20V 2.2V@ 250µA 45.2nC@ 10 V 1individualNChannel 30V 2.1mΩ@ 30A,10V 31.4A,143A 3.071nF@15V SO SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd