ROHM RS1E200GNTB

Trans MOSFET N-CH 30V 20A Automotive 8-Pin HSOP EP T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RS1E200GNTB.

IHS

Datasheet13 pages9 years ago

Inventory History

3 month trend:
-67.79%

CAD Models

Download ROHM RS1E200GNTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.458
$ 0.458
Stock
155,199
946,363
946,363
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
20 A
17.5 A
17.5 A
Threshold Voltage
-
1.5 V
1.5 V
Rds On Max
4.6 mΩ
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
2.3 W
2.3 W
Input Capacitance
1.08 nF
2.41 nF
2.41 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7862TRPBF
Single N-Channel 30 V 4.5 mOhm 45 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8734TRPBF
Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R
N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mΩ
Trans MOSFET N-CH Si 30V 19A 8-Pin PQFN EP T/R / MOSFET N-CH 30V 19A PT8

Descriptions

Descriptions of ROHM RS1E200GNTB provided by its distributors.

Trans MOSFET N-CH 30V 20A Automotive 8-Pin HSOP EP T/R
N-Channel 30 V 4.6 mOhm 25 W Surface Mount Power Mosfet - HSOP-8
4.5V DRIVE NCH MOSFET, HSOP8(SINGLE), NCH, DISCRETE
Power Field-Effect Transistor, 20A I(D), 30V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3W(Ta) 25W(Tc) 20V 2.5V@1mA 16.8nC@10V 1 N-Ch 30V 4.6mΩ@20A,10V 20A 1.08nF@15V HSOP-8 SMD 1.05mm H
CONN SMA RCPT STR 50OHM EDGE MNT

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE