onsemi FDMC7672S

FAIRCHILD SEMICONDUCTOR FDMC7672S MOSFET Transistor, N Channel, 18 A, 30 V, 0.005 ohm, 10 V, 1.6 V
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7672S.

IHS

Datasheet10 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+18.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDMC8026S
N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mΩ
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
onsemiFDMC7678
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 30V, 17.5A, 5.3MOHM, MLP8EP
SI7634BDP Series N-Channel 30 V 0.0054 Ohm Power MosFet SMT - POWERPAK-SO-8
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC7672S provided by its distributors.

FAIRCHILD SEMICONDUCTOR FDMC7672S MOSFET Transistor, N Channel, 18 A, 30 V, 0.005 ohm, 10 V, 1.6 V
N-Channel Power Trench® SyncFET™ 30V, 14.8A, 6.0mΩ
MOSFET, N CH, 30V, 18A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.005ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:36W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This FDMC7672S is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC7672S.