Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDG311N

N-Channel PowerTrench® MOSFET, 2.5V Specified, 1.9 A, 115 mΩ
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG311N.

Upverter

Technical Drawing2 pages5 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.79%

CAD Models

Download onsemi FDG311N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFDG312P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ
onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6
onsemiFDG326P
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
onsemiFDG329N
Power Transformers 1 (Unlimited) Surface Mount Solder Pad XFRMR 3:1:1 36V/72V/10V 8-SMD
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89

Descriptions

Descriptions of onsemi FDG311N provided by its distributors.

N-Channel PowerTrench® MOSFET, 2.5V Specified, 1.9 A, 115 mΩ
750mW(Ta) 8V 1.5V@ 250µA 4.5nC@ 4.5 V 1individualNChannel 20V 115mΩ@ 1.9A,4.5V 1.9A 270pF@10V SC-70-6,SC-88 SMD mount 2mm*1.25mm*1.1mm
Modular Connectors - Jacks With Magnetics 1 (Unlimited) RJ45 1 Solder 90° Angle (Right) Shielded, EMI Finger Through Hole Down 10/100/1000 Base-T, AutoMDIX CONN MAGJACK 1PORT 1000 BASE-T
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG311N.
  • FDG311N..