onsemi FDG6304P

Transistor MOSFET Array Dual P-CH 25V 0.41A 6-Pin SC-70 T/R
$ 0.175
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6304P.

IHS

Datasheet8 pages5 years ago
Datasheet5 pages27 years ago

Fairchild Semiconductor

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+624%

CAD Models

Download onsemi FDG6304P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
onsemiFDG6318PZ
Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
onsemiFDG6318P
Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363

Descriptions

Descriptions of onsemi FDG6304P provided by its distributors.

Transistor MOSFET Array Dual P-CH 25V 0.41A 6-Pin SC-70 T/R
Avnet Japan
Dual P-Channel Digital FET -25V, 0.41A, 1.1Ω
Dual MOSFET, P Channel, 25 V, 25 V, 410 mA, 410 mA, 0.85 ohm
Dual P-Channel 25 V 1.1 Ohm Surface Mount Digital FET - SC70-6
onsemi Digital Transistor, SC-70 Package, SMD
Trans MOSFET P-CH 25V 0.41A 6-Pin SC-88 T/R
Small Signal Field-Effect Transistor, 0.41A I(D), 25V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
FDG6304P,006, PLASTIC MOLDED S C70-6 LEAD PACKAGE, SMD<AZ
25V DUAL P-CH. FET, 1.1 O, SC7
IC FET DGTL P-CHAN DUAL SC70-6
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Drain Source Voltage, Vds:-25V; Continuous Drain Current, Id:-0.41A; On Resistance, Rds(on):1.1ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:6-SC-70 ;RoHS Compliant: Yes
These dual P-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6304P.