onsemi FDG6318P

Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6318P.

IHS

Datasheet5 pages23 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-02-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDG6318PZ
Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
onsemiFDY3000NZ
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
onsemiFDY300NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.7Ω
SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
Single N-Channel 20 V 0.7 Ohm Surface Mount Power Mosfet - SC-89
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R

Descriptions

Descriptions of onsemi FDG6318P provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
Dual P-Channel, Digital FET -20 V, -0.5 A, 780 mΩ
TAPE REEL/20V/12V, 780/1200MO,PCH,DUAL,SC70-6,240A GOX ,PTII
Small Signal Field-Effect Transistor, 0.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
TRANS MOSFET P-CH DUAL 20V SC70-6
Dual P-Ch JFET, -20V, -500mA, 780mR, SC, SMT
These dual P-Channel logic level enhancement mode MOSFET are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd