onsemi FDG6318PZ

Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6318PZ.

IHS

Datasheet0 pages0 years ago
Datasheet9 pages23 years ago

Upverter

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi FDG6318PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-03-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDG6318P
Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
onsemiFDY3000NZ
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
onsemiFDY300NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.7Ω
SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
Single N-Channel 20 V 0.7 Ohm Surface Mount Power Mosfet - SC-89
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R

Descriptions

Descriptions of onsemi FDG6318PZ provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
Avnet Japan
Digital FET -20 V, Dual P-Channel, -0.5 A, 780 mΩ
Small Signal Field-Effect Transistor, 0.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 20V 0.5A 6-Pin SC-88 T/R
Dual P-Channel JFET, -20V, -500mA, 780mR, Surface Mount
20V/12V 780Mo Pch Dual Rohs Compliant: Yes
IC TRANSCEIVER ETHERNET 40-QFN
MOSFET, DUAL P-CH, -20V, -0.5A, SC-70-6; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -500mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.58ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Vol
These dual P-Channel logic level enhancement mode MOSFET are produced using Fairchild Semiconductor’s especially tailored to minimize on-state resistance. This device has been designed especially for bipolar digital transistors and small signal MOSFETS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd