onsemi FDD850N10LD

BoostPak (N-Channel PowerTrench® MOSFET + Diode) 100V, 15.3A, 75 mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD850N10LD.

IHS

Datasheet11 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

BoostPak (N-Channel PowerTrench® MOSFET + Diode) 100 V, 6.8 A, 160 mΩ
Diodes Inc.DMTH10H015LK3-13
Trans MOSFET N-CH 100V 52.5A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH10H030LK3-13
MOSFET N-CH 100V 28A TO252 / N-Channel 100 V 28A (Tc) 2.1W (Ta) Surface Mount TO-252-3
Diodes Inc.DMC3021LK4-13
Mosfet, Dual, N/P-Ch, 30V, 14A Rohs Compliant: Yes |Diodes Inc. DMC3021LK4-13
Dual N−Channel Power MOSFET 40V, 64A, 10mΩ Power MOSFET 40 V, 10 mohm, 64 A, Dual N-Channel DPAK-5L
Trans MOSFET N/P-CH 40V 9A/6.5A 5-Pin(4+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD850N10LD provided by its distributors.

BoostPak (N-Channel PowerTrench® MOSFET + Diode) 100V, 15.3A, 75 mΩ
Trans MOSFET N-CH 100V 15.3A 5-Pin(4+Tab) TO-252 T/R
MOSFET 100V, 15.7A, 75mOhm N-Channel BoostPak
Power Field-Effect Transistor, 15.3A I(D), 100V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AD
MOSFET N-CH 100V 15.3A TO252-4L
TAPE REEL/PT3 100V Logic BoostFET
15.3A, 100V, 0.096OHM, N-CHANNE
This N-Channel MOSFET is produced using Fairchild Semiconductor ®’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.The NP diode is hyperfast rectifier with low forward voltage drop and excellent switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd