onsemi FDD1600N10ALZD

BoostPak (N-Channel PowerTrench® MOSFET + Diode) 100 V, 6.8 A, 160 mΩ
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD1600N10ALZD.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD1600N10ALZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

BoostPak (N-Channel PowerTrench® MOSFET + Diode) 100V, 15.3A, 75 mΩ
Diodes Inc.DMC3021LK4-13
Mosfet, Dual, N/P-Ch, 30V, 14A Rohs Compliant: Yes |Diodes Inc. DMC3021LK4-13
Trans MOSFET N/P-CH 40V 9A/6.5A 5-Pin(4+Tab) DPAK T/R
Diodes Inc.DMC4029SK4-13
Transistor MOSFET Array Dual N-Channel/P-Channel 40V 11.8A/8.6A 4-Pin TO-252 T/R
Diodes Inc.DMTH10H015LK3-13
Trans MOSFET N-CH 100V 52.5A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD1600N10ALZD provided by its distributors.

BoostPak (N-Channel PowerTrench® MOSFET + Diode) 100 V, 6.8 A, 160 mΩ
Trans MOSFET N-CH 100V 6.8A 5-Pin(4+Tab) DPAK T/R
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AD
POWER FIELD-EFFECT TRANSISTOR, 6
BOOSTFET N CH 100V 6.8A TO252-5L
TAPE REEL/PT5 100V Logic BoostFET
FDD1600N10ALZD, SINGLE MOSFETS;
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.The NP diode is hyperfast rectifier with low forward voltage drop and excellent switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd