Technical
Continuous Drain Current (ID)4.7 A
Current Rating4.7 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vds)150 V
Element ConfigurationSingle
Fall Time21 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.907 nF
Max Operating Temperature150 °C
Max Power Dissipation70 W
Min Breakdown Voltage150 V
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Rds On Max80 mΩ
Rise Time7 ns
Turn-Off Delay Time41 ns
Voltage Rating (DC)150 V