onsemi CPH6355-TL-W

Single P-Channel Power MOSFET, -30V, -3A, 169mΩ
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6355-TL-W.

IHS

Datasheet5 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH6355-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.221
Stock
3,442,469
1,714,460
Authorized Distributors
2
3
Mount
Surface Mount
-
Case/Package
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
169 mΩ
169 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
1.6 W
Input Capacitance
172 pF
172 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-06
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
onsemiFDC654P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
onsemiFDC6561AN
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.5A, 95mΩ
Diodes Inc.DMN3135LVT-7
Transistor MOSFET Array Dual N-CH 30V 4.3A 6-Pin TSOT-26 T/R
Diodes Inc.DMG6602SVT-7
N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6

Descriptions

Descriptions of onsemi CPH6355-TL-W provided by its distributors.

Single P-Channel Power MOSFET, -30V, -3A, 169mΩ
P-Ch MOSFET 30V 20V 2.6V@1mA 3.9nC@10V 169mΩ@1.5A,10V 3A 172pF@10V CPH-6 SMD 2.9mm × 1.6mm × 900μm
Trans MOSFET P-CH Si 30V 3A 6-Pin CPH T/R
Power Field-Effect Transistor, 3A I(D), 30V, 0.169ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6355TLW