Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLMS1503TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.1 Ohm; Id 3.2A; MICRO6 (SOT-23); Pd 1.7W; -55DE
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLMS1503TRPBF.

Newark

Datasheet8 pages21 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-81.11%

CAD Models

Download Infineon IRLMS1503TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

onsemiFDC654P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
Diodes Inc.ZXMN3A01E6TA
N-Channel 30 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
InfineonIRF5800TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.085Ohm;ID -4A;TSOP-6;PD 2W;VGS +/-20V;-55
-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
onsemiFDC6561AN
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.5A, 95mΩ
Diodes Inc.DMP3105LVT-7
Power MOSFET, P Channel, 30 V, 3.1 A, 0.065 ohm, TSOT-26, Surface Mount

Descriptions

Descriptions of Infineon IRLMS1503TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
Power MOSFET, N Channel, 30 V, 3.2 A, 0.1 ohm, SOT-23, Surface Mount
MOSFET, N LOGIC MICRO-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipat
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: DC Switches; Load Switch
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Power Dissipation:1.7W; No. Of Pins:6Pins Rohs Compliant: Yes |Infineon Technologies IRLMS1503TRPBF.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.2 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 20 / Fall Time ns = 2 / Rise Time ns = 4.4 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 4.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TSOP6 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.7

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLMS1503TRPBF
  • IRLMS1503
  • IRLMS1503TRPBF.
  • SP001550512