Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SI3455DV

P-CHANNEL MOSFET / P-Channel 30 V 3.6A (Ta) 800mW (Ta) Surface Mount SuperSOT™-6
$ 0.154
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SI3455DV.

IHS

Datasheet5 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.214
Stock
7,970
10,780,856
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
-
SOT-23-6
Drain to Source Voltage (Vdss)
30 V
-30 V
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
-
-1.9 V
Rds On Max
-
75 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.6 W
800 mW
Input Capacitance
-
298 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Descriptions

Descriptions of onsemi SI3455DV provided by its distributors.

P-CHANNEL MOSFET / P-Channel 30 V 3.6A (Ta) 800mW (Ta) Surface Mount SuperSOT™-6
P-Ch MOSFET 30V 3.6A 75mΩ@10V 20V 3.6nC@5V 298pF@15V SSOT-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd