onsemi FDC602P

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC602P.

Newark

Datasheet0 pages0 years ago

Upverter

element14 APAC

IHS

onsemi

Inventory History

3 month trend:
-27.40%

CAD Models

Download onsemi FDC602P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.288
$ 0.288
Stock
754,168
1,542,727
1,542,727
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vds)
-20 V
-20 V
-20 V
Continuous Drain Current (ID)
5.5 A
5.5 A
5.5 A
Threshold Voltage
-900 mV
-700 mV
-700 mV
Rds On Max
35 mΩ
33 mΩ
33 mΩ
Gate to Source Voltage (Vgs)
12 V
8 V
8 V
Power Dissipation
800 mW
1.6 W
1.6 W
Input Capacitance
1.456 nF
1.926 nF
1.926 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDC608PZ
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC637BNZ
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
onsemiFDC638APZ
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
STMicroelectronicsSTT5N2VH5
N-channel 20 V, 0.025 Ohm typ., 5 A STripFET(TM) V Power MOSFET in SOT23-6L package

Descriptions

Descriptions of onsemi FDC602P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
Transistor MOSFET P-Channel 20 Volt 5.5A 6-Pin SuperSOT
This P-Channel 2.5V specified MOSFET uses a rugged gate version of Fairchild’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 12V).
MOSFET, P, SMD, SSOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:1.6W; Transistor Case Style:SSOT; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Id Max:-5.5A; Package / Case:SSOT-6; Power Dissipation Pd:1.6W; Termination Type:SMD; Voltage Vds:-20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-900mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC602P.