onsemi FDC637AN

N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC637AN.

Newark

Datasheet6 pages5 years ago

Farnell

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
-61.58%

CAD Models

Download onsemi FDC637AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDC637BNZ
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
onsemiFDC638P
Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6
STMicroelectronicsSTT5N2VH5
N-channel 20 V, 0.025 Ohm typ., 5 A STripFET(TM) V Power MOSFET in SOT23-6L package
STMicroelectronicsSTT7P2UH7
P-channel 20 V, 0.0195 Ohm typ., 7 A STripFET H7 Power MOSFET in a SOT23-6L package
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC604P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ

Descriptions

Descriptions of onsemi FDC637AN provided by its distributors.

N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ
Trans MOSFET N-CH 20V 6.2A 6-Pin TSOT-23 T/R / MOSFET N-CH 20V 6.2A SSOT-6
1.6W(Ta) 8V 1.5V@ 250µA 16nC@ 4.5 V 1individualNChannel 20V 24mΩ@ 6.2A,4.5V 6.2A 1.125nF@10V SC-70-5,SOD-123,SOT-223,SOT-23-6 SMD mount 2.9mm*1.6mm*1mm
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:820Mv; Power Dissipation:1.6W; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDC637AN.
This N-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint compared with bigger SO-8 and TSSOP-8 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC637AN.
  • FDC637AN..