Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB0300N1007L

N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
$ 2.869
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB0300N1007L.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-8.86%

CAD Models

Download onsemi FDB0300N1007L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-03-11
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

N-Channel PowerTrench® MOSFET 100V, 200A, 2.6mΩ
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity:N Channel; Cont
N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
MOSFET N-CH 75V 240A D2PAK N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)

Descriptions

Descriptions of onsemi FDB0300N1007L provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
Transistor MOSFET N-CH 100V 200A 7-Pin TO-263 T/R
Avnet Japan
FAIRCHILD SEMICONDUCTOR FDB0300N1007L MOSFET Transistor, N Channel, 200 A, 100 V, 0.0024 ohm, 10 V, 2.7 VNew
Trans MOSFET N-CH 100V 200A 7-Pin(6+Tab) D2PAK T/R
MOSFET 200A 100V 3mΩ@26A,10V 250W(Tc) 3.8W(Ta) 4V@250µA 113nC@10V 8.295nF@50V N-Ch TO-263-7 SMD 10.2mm × 9.4mm × 4.7mm
100V 200A 2.4m´Î@10V26A 250W 2.7V@250uA 42pF@50V N Channel 5.925nF@50V 44nC@0~5V -55¡Í~+175¡Í@(Tj) D2PAK-7 MOSFETs ROHS
Mosfet, N-Ch, 100V, 200A, To-263-7; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.0024Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V; Power Rohs Compliant: Yes |Onsemi FDB0300N1007L
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been especially tailored to minimize the on-state resistance while maintaining superior ruggedness and switching performance for industrial applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd