onsemi FDB0250N807L

N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB0250N807L.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-0.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

N-Channel PowerTrench® MOSFET 80V, 270A, 1.7mΩ
STMicroelectronicsSTH275N8F7-6AG
MOSFET N-CH 80V 180A H2PAK-6 / N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
N-Channel PowerTrench® MOSFET 80V, 310A, 1.6mΩ

Descriptions

Descriptions of onsemi FDB0250N807L provided by its distributors.

N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ
Transistor MOSFET N-CH 80V 240A 7-Pin TO-263 T/R
Avnet Japan
Trans MOSFET N-CH 80V 240A 7-Pin(6+Tab) D2PAK T/R
80V, 240A, 2.2mohm, Power Trench, N-Channel, D2PAK
3.8W(Ta) 214W(Tc) 20V 4V@250µA 200nC@10V 1 N-Ch 80V 2.2mΩ@30A,10V 240A 15.4nF@40V TO-263-7 SMD 10.2mm×9.4mm×4.7mm
MOSFET, N-CH, 80V, 240A, TO-263-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 240A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.9V; Power Dissipation Pd: 214W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: PowerTrench Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been especially tailored to minimize the on-state resistance while maintaining superior ruggedness and switching performance for industrial applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd