Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3107TRL7PP

N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity: N Channel; Cont
$ 2.378
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3107TRL7PP.

Farnell

Datasheet10 pages12 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-7.48%

CAD Models

Download Infineon IRFS3107TRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Single N-Channel 75 V 2.6 mOhm 240 nC HEXFET® Power Mosfet - D2PAK-7
Single N-Channel 60 V 2.1 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ
Onsemi N channel power trench MOSFET, 80 V, 270 A, D2PAK-7L, FDB0190N807L

Descriptions

Descriptions of Infineon IRFS3107TRL7PP provided by its distributors.

N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity:N Channel; Cont
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Pin package, D2PAK7P, RoHS
Infineon SCT
Power MOSFET, N Channel, 75 V, 260 A, 0.0026 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 75 V 2.6 mOhm 160 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH 75V 260A 7-Pin(6+Tab) D2PAK T/R
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Variants: Enhancement mode Power dissipation: 370 W
Power Field-Effect Transistor, 260A I(D), 75V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N-CH, 75V, 260A, TO-263-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 260A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 370W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3107TRL-7PP
  • SP001571528