onsemi FDB0260N1007L

N-Channel PowerTrench® MOSFET 100V, 200A, 2.6mΩ
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB0260N1007L.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Farnell

Inventory History

3 month trend:
+22.02%

CAD Models

Download onsemi FDB0260N1007L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package
N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
STMicroelectronicsSTH310N10F7-6
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity:N Channel; Cont

Descriptions

Descriptions of onsemi FDB0260N1007L provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 200A, 2.6mΩ
3.8W(Ta),250W(Tc) 20V 4V@ 250µA 118nC@ 10V 1individualNChannel 100V 2.6mΩ@ 27A,10V 200A 8.545nF@50V TO-263-7 SMD mount 10.2mm*9.4mm*4.7mm
MOSFET, N-CH, 100V, 200A, TO-263-7; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0023ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.8
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been especially tailored to minimize the on-state resistance while maintaining superior ruggedness and switching performance for industrial applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd