onsemi FCPF220N80

N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220F
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF220N80.

Upverter

Datasheet10 pages2 years ago
Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.68%

CAD Models

Download onsemi FCPF220N80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFCP220N80
N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220
Trans MOSFET N-CH 650V 26.7A 3-Pin TO-220FP Tube
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-220
onsemiFQA24N60
N-Channel Power MOSFET, QFET®, 600V, 23.5A, 240mΩ, TO-3P
TRANSISTOR, MOSFET, N-CHANNEL, 650V, 20.7A, 0.19 OHM, TO-220FP, COOLMOS POWER

Descriptions

Descriptions of onsemi FCPF220N80 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220F
MOSFET N-CH 800V 23A TO220 / Trans MOSFET N-CH 800V 23A 3-Pin(3+Tab) TO-220FP Tube
MOSFET 800V 23A 220mΩ@11.5A,10V 4.5V@2.3mA 105nC@10V 44W(Tc) 1 N-Ch TH TO-220F-3 10.36mm × 4.9mm × 16.07mm
SuperFET2 800V 220mOhm, max die of TO220F PKG - TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd