onsemi FCP190N65F

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-220
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP190N65F.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-71.60%

CAD Models

Download onsemi FCP190N65F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220
Trans MOSFET N-CH 700V 22.4A 3-Pin(3+Tab) TO-220 Full-Pack
Trans MOSFET N-CH 650V 21A 3-Pin TO-220AB
Mosfet, N-Ch, 650V, 20.2A, To-220Fp-3; |Infineon Technologies IPA65R190E6XKSA1
600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Transistor MOSFET N-Channel 650V 20.7A 3-Pin TO-220

Descriptions

Descriptions of onsemi FCP190N65F provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-220
SuperFET2 650V, 190 mOhm, FRFET - TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Trans MOSFET N-CH 650V 20.6A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 20.6A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
208W(Tc) 20V 5V@2mA 78nC@ 10V 1individualNChannel 650V 190mΩ@ 10A,10V 20.6A 3.225nF@25V TO-220-3 Through hole mounting 9.4mm(height)
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizingcharge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd