onsemi FCP220N80

N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220
$ 3.866
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP220N80.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP220N80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2015-10-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220F
In a Tube of 450, N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-220
onsemiFQA24N60
N-Channel Power MOSFET, QFET®, 600V, 23.5A, 240mΩ, TO-3P
Mosfet, N-Ch, 650V, 20.2A, To-220Fp-3; |Infineon Technologies IPA65R190E6XKSA1

Descriptions

Descriptions of onsemi FCP220N80 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220
SuperFET2 800V 220mohm - TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Trans MOSFET N-CH 800V 23A 3-Pin(3+Tab) TO-220
Power Field-Effect Transistor, 23A I(D), 800V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
278W(Tc) 20V 4.5V@2.3mA 105nC@ 10 V 1individualNChannel 800V 220mΩ@ 11.5A,10V 23A 4.56nF@100V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd