onsemi FQA24N60

N-Channel Power MOSFET, QFET®, 600V, 23.5A, 240mΩ, TO-3P
$ 4.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA24N60.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Farnell

Inventory History

3 month trend:
-24.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFCPF20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
SIHP18N50C-E3 N-CHANNEL MOSFET TRANSISTOR, 17 A, 500 V, 3-PIN TO-220AB
STMicroelectronicsSTP20NM60FP
N-Channel 600V - 0.25Ohm - 20A TO-220FP MDmesh™ POWER MOSFET
STMicroelectronicsSTF23NM60ND
N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
onsemiFDPF18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
STMicroelectronicsSTF21NM60ND
N-Channel 600 V 220 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP

Descriptions

Descriptions of onsemi FQA24N60 provided by its distributors.

N-Channel Power MOSFET, QFET®, 600V, 23.5A, 240mΩ, TO-3P
MOSFET N-CH 600V 23.5A TO-3P / Trans MOSFET N-CH 600V 23.5A 3-Pin(3+Tab) TO-3P Tube
Transistor: unipolar, N-MOSFET; 600V; 23.5A; 310W; TO3P
MOSFET, N, TO-3P; Transistor Polarity:N Channel; Continuous Drain Current Id:23.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):240mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3P; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:23.5A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:TO-3P; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:94A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA24N60.