Infineon IPA65R190E6XKSA1

Trans MOSFET N-CH 650V 20.2A 3-Pin(3+Tab) TO-220FP Tube
$ 1.489
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA65R190E6XKSA1.

IHS

Datasheet19 pages8 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-2.33%

CAD Models

Download Infineon IPA65R190E6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 600 V, 21 A, 0.15 ohm, TO-220, Through Hole
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 26A I(D), 500V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220
Trans MOSFET N-CH 700V 22.4A 3-Pin(3+Tab) TO-220 Full-Pack
STMicroelectronicsSTF33N65M2
N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPA65R190E6XKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 20.2A 3-Pin(3+Tab) TO-220FP Tube
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 650V, 20.2A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:20.2A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Infineon Technologies IPA65R190E6XKSA1
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ E6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ E6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA65R190E6
  • SP000863904