Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCD7N60TM-WS

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD7N60TM-WS.

Future Electronics

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.33%

CAD Models

Download onsemi FCD7N60TM-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, DPAK
STMicroelectronicsSTD10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD8NM60ND
Mosfet Transistor, N Channel, 7 A, 600 V, 0.59 Ohm, 10 V, 4 V Rohs Compliant: Yes
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
STMicroelectronicsSTD11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 7.3 A, 620 mΩ, DPAK

Descriptions

Descriptions of onsemi FCD7N60TM-WS provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
N-Channel 600 V 0.6 Ohm 30 nC Surface Mount SuperFET Mosfet -TO-252-3
MOSFET N-CH 600V 7A DPAK / N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
Power Field-Effect Transistor, 7A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
83W(Tc) 30V 5V@ 250µA 30nC@ 10 V 1individualNChannel 600V 600mΩ@ 3.5A,10V 7A 920pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
Aluminum Electrolytic Capacitors 100μF Radial, Can - SMD ±20% Tape & Reel (TR) FP 0.303 7.70mm Surface Mount Automotive CAP ALUM 100UF 20% 35V SMD
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCD7N60TMWS
  • FCD7N60TM_WS