onsemi FCA20N60F

N-Channel Power MOSFET, SuperFET®, FRFET®, 600V, 20A, 190mΩ, TO-3P
$ 3.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCA20N60F.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Mouser

Farnell

Inventory History

3 month trend:
-26.79%

CAD Models

Download onsemi FCA20N60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FCA20N60 Series 600 V 190 mOhm 20 A N-Channel SuperFET® MOSFET - TO-3PN
onsemiFCA20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-3P
onsemiFCH20N60
TRANS MOSFET N-CH 600V 20A 3PIN TO-247
STMicroelectronicsSTW25NM60ND
N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package
Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole
Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi FCA20N60F provided by its distributors.

N-Channel Power MOSFET, SuperFET®, FRFET®, 600V, 20A, 190mΩ, TO-3P
SUPERFET 600 V N-CHANNEL FRFET Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, TO-3PN; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:600V; On Resistance Rds(on):150mohm; Threshold Voltage Vgs Typ:5V; Transistor Case Style:TO-3PN; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Package / Case:TO-3PN; Power Dissipation Pd:208W; Pulse Current Idm:60A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd