Microchip MIC2981/82YWM-TR

MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
$ 2.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2981/82YWM-TR.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Upverter

Inventory History

3 month trend:
-9.48%

CAD Models

Download Microchip MIC2981/82YWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888MX
225V 3-Phase Half-Bridge Gate Driver IC, 650mA, SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4423AVOE713
IC MOSFET DVR 4.5A DL HS 16-SOIC / Driver 4.5A 2-OUT Low Side Inv Automotive 16-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MIC2981/82YWM-TR provided by its distributors.

MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
Gate Drivers; MICROCHIP; MIC2981/82YWM-TR; 8; 5 V - 50 V; 18; Surface Mount
Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO18
High-End 8-Pin SOP SMD, Adhesive Mount, 2.39mm H
Driver 8-OUT 18-Pin SOIC W T/R
IC SOURCE DRIVER ARRAY HC 18SOIC
IC PWR DRIVER BIPOLAR 1:1 18SOP
HI VOLT.HI CURR.SOURCE DRV SO18
HIGH VOLT/CURRENT DRIVER, 8CH, WSOP-18; Supply Voltage Min: 5V; Supply Voltage Max: 50V; No. of Outputs: 8Outputs; Output Voltage: 50V; Output Current: 500mA; Driver Case Style: WSOP; Product Range: -; RoHS Phthalates Compliant

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2981/82YWM-TR.