Microchip MIC2981/82YWM

MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2981/82YWM.

SHENGYU ELECTRONICS

Datasheet4 pages21 years ago

Microchip

Upverter

Inventory History

3 month trend:
-24.15%

CAD Models

Download Microchip MIC2981/82YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-04
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888MX
Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W

Descriptions

Descriptions of Microchip MIC2981/82YWM provided by its distributors.

MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
HIGH VOLT/CURRENT SOURCE DRIVER, WSOP-8; Supply Voltage Min: 5V; Supply Voltage Max: 50V; No. of Outputs: 8Outputs; Output Voltage: 50V; Output Current: 500mA; Driver Case Style: WSOP; Product Range: -; RoHS Phthalates Complian
Outputs = 8 / Output Current mA = 500 / Output Voltage V = 50 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 18 / Mounting Type = SMD / Packaging = Tube / Length mm = 11.6 / Width mm = 7.64 / Height mm = 2.39 / Driver Functions = High-Current / Driver Functions = High-Voltage Driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2981/82-YWM
  • MIC298182-YWM
  • MIC298182YWM