| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | FAN5665UCX | 0 | 1 | 12h | ||||||||
| Farnell | FAN5665UCX | 0 | 1 | 22h | ||||||||
| Win Source | WS-FAN5665UCX | 12,015 | 210 | 23h | ||||||||
| Worldway Electronics | FAN5665UCX | 28,503 | 7 | Tape & Reel | 22h | |||||||
| Heisener Electronics | FAN5665UCX | 55,132 | >1wk |
Download onsemi FAN5665UCX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FAN5665UCX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: