onsemi FAN5646S700X

LED Driver, Programmable Indicator LED Blinker with Single-wire Interface
$ 14.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5646S700X.

IHS

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

Augswan

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-26
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61169DCKR
Tape & Reel (TR) TPS61169 Step-Up (Boost) PWM led driver 2mm 1.8A Switch 5.5V 1.2MHz
Tape & Reel (TR) Analog PWM Surface Mount R-PDSO-G6 led driver 2mm 40mA 5.5V -40C~85C TA
Tape & Reel (TR) FAN5640 PWM Surface Mount led driver 2mm 30mA 20V 3kHz

Descriptions

Descriptions of onsemi FAN5646S700X provided by its distributors.

LED Driver, Programmable Indicator LED Blinker with Single-wire Interface
FAN5646 Series 20 mA Programmable Indicator Soft LED Blinker LED Driver-SC-70-5
Programmable Indicator "soft" LED blinker with TinyWire Single Wire Interface Product Highlights: LED Current Rise / Fall Time tON and tOFF for Up to Two Pulses
The FAN5646 is a flexible and compact solution for a blinking or "breathing" LED indicator. The internal programmable blink algorithm eliminates any need for continual system processor control. This means longer battery life for a hand-held system because the system processor is not awakened from sleep mode to blink an LED.Very low dropout of 80mV allows driving an LED without any inductors or switch capacitors. LED blink rate, rise and fall time, and CTRL line behavior can be programmed by a TinyWire single-wire digital interface. The on-time and time between pulses can be set for up to two different pulse widths.The default for FAN5646 option 01 is "follow" mode, where the LED turns on with the programmed rise time, then stays on as long as CTRL remains HIGH. When CTRL falls, the LED turns off at the programmed fall time. For option 00; when CTRL is HIGH continuously, the LED repeats the programmed pattern.The FAN5646 is available in a four-pin wafer-level chip-scale package with 0.4mm pitch of a five-lead SC70 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd