onsemi FAN5609MPX

Tape & Reel (TR) Switched Capacitor (Charge Pump) PWM Surface Mount led driver 1mm 20mA 3V 1MHz
$ 1.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5609MPX.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 1MHz 320mW 5.5V
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V
Analog DevicesMAX8822ETE+T
Ultra-Efficient Negative Charge-Pump LED Driver with Dual LDOs in 3mm x 3mm Thin QFN
Analog DevicesMAX8822ETE+
Ultra-Efficient Negative Charge-Pump LED Driver with Dual LDOs in 3mm x 3mm Thin QFN
Diodes Inc.AL3065S16-13
Tape & Reel (TR) Step-Up (Boost) Analog PWM Surface Mount led driver 9.9mm 250mA 33V 500kHz

Descriptions

Descriptions of onsemi FAN5609MPX provided by its distributors.

Tape & Reel (TR) Switched Capacitor (Charge Pump) PWM Surface Mount led driver 1mm 20mA 3V 1MHz
Lead Free RoHS Compliant Backlight Obsolete IC LED Driver -40C~85C TA 1MHz 6V 20mA
LED DRIVER WITH ADAPTIVE CHARGE PUMP DC/DC CONVERTER
Drivers LED Driver DC/DC Converter
IC LED DRVR RGLTR DIM 20MA 16MLP
IC LED DRIVR WHITE BCKLGT 16-MLP
ANG FG, CHARGE PUMP LED DRIVER
IC, LED DRIVER, SMD, MLP-16, 5609; Driver Case Style: MLP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5609; Character Type: LED; Devi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd