onsemi CAT3604AHV4-T2

CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16
$ 1.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3604AHV4-T2.

ODG (Origin Data Global)

Datasheet11 pages15 years ago

Augswan

IHS

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT3604AHV4-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-11
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 years ago)

Related Parts

Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16
Texas InstrumentsLM27952SD/NOPB
Tape & Reel (TR) LM27952 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLP5562TMX/NOPB
Rgb Led Driver, 558Hz, Dsbga-12, Smd Rohs Compliant: Yes |Texas Instruments LP5562TMX/NOPB
Analog DevicesMAX8831EWE+T
Tape & Reel (TR) MAX8831 Step-Up (Boost) I2C led driver 0.69mm 5mA 25mA 3.6V 660mW

Descriptions

Descriptions of onsemi CAT3604AHV4-T2 provided by its distributors.

CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16
LED DRVR 5Segment 3.3V/5V 16-Pin TQFN EP T/R
TQFN-16-EP(4x4) LED Drivers ROHS
LED DRIVER, CHRGE PUMP, 4CH, 16TQFN
IC LED DRV RGLTR PWM 30MA 16TQFN
IC LED DRIVER RGLTR DIM 16TQFN
Tape & Reel (TR) CAT3604A Switched Capacitor (Charge Pump) Analog PWM led driver 4.1mm 5mA 5.5V 1MHz
LED DRIVER, CHRGE PUMP, 4CH, 16TQFN; LED Driver Application:Backlighting; Topology:Charge Pump; No. of Outputs:4; Output Current:30mA; Output Voltage:7V; Input Voltage:3V to 5.5V; Dimming Control Type:PWM / DC; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TQFN; Switching Frequency:1MHz; SVHC:No SVHC (19-Dec-2011); Base Number:3604; Efficiency:93%; No. of Pins:16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3604AHV4T2