onsemi FAN5361UC19X

Switching Regulator, Voltage-mode, 0.6A, 6600kHz Switching Freq-Max, PBGA6
$ 0.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5361UC19X.

IHS

Datasheet19 pages4 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-99.54%

CAD Models

Download onsemi FAN5361UC19X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
6MHz, 600mA / 750mA Synchronous Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator
Texas InstrumentsTPS62621YFFR
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62622YFFR
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62620YFFR
600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85

Descriptions

Descriptions of onsemi FAN5361UC19X provided by its distributors.

Switching Regulator, Voltage-mode, 0.6A, 6600kHz Switching Freq-Max, PBGA6
Switching Voltage Regulators 6MHz, 600mA Sync Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator
Buck Yes 6MHz Fixed 1 1.9V 1.9V 5.5V 2.3V BGA , 1.37mm*970¦Ìm*380¦Ìm
Conv DC-DC 2.3V to 5.5V Step Down Single-Out 1.9V 0.6A 6-Pin WLCSP T/R
FAN5361 PFM CONTROL TECHNIQUE ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 1.37mm 600mA 6MHz
The FAN5361 is a 600mA or 750mA, step-down, switching voltage regulator that delivers a fixed output from an input voltage supply of 2.3V to 5.5V. Using a proprietary architecture with synchronous rectification, the FAN5361 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1mA. The regulator operates at a nominal fixed frequency of 6MHz, which reduces the value of the external components to 470nH for the output inductor and 4.7µF for the output capacitor. The PWM modulator can be synchronized to an external frequency source. At moderate and light loads, pulse frequency modulation is used to operate the device in Power-Save Mode with a typical quiescent current of 35µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 6MHz. In Shutdown Mode, the supply current drops below 1µA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM Mode can be disabled using the MODE pin. The FAN5361 is available in 6-bump, 0.4mm pitch, Wafer-Level Chip-Scale Package (WLCSP) and a 6-lead 2 x 2mm ultra-thin MLP package (UMLP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd