Texas Instruments TPS62620YFFR

600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62620YFFR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet8 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62620YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 1.314
Stock
3,235,990
332,197
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.82 V
1.82 V
Max Output Voltage
-
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62620YFFR.

Related Parts

Buck Yes 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V QFN SMD mount,glue mount 2mm*2mm*500μm
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Texas InstrumentsTPS62621YFFR
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62622YFFR
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62623YFFR
600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Texas Instruments TPS62620YFFR provided by its distributors.

600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.82V 0.6A 6-Pin DSBGA T/R
Buck Yes 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V DSBGA-6 SMD mount,glue mount 430μm(height)
IC REG BUCK 1.82V 600MA 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.