Texas Instruments LM3241TLE/NOPB

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.4V 0.75A 6-Pin DSBGA T/R
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3241TLE/NOPB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages13 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LM3241TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.002
Stock
315,222
871,233
Authorized Distributors
4
4
Case/Package
-
Module
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
750 mA
-
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62621YFFT
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62625YFFR
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
Texas InstrumentsTPS62625YFFT
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LM3241TLE/NOPB provided by its distributors.

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.4V 0.75A 6-Pin DSBGA T/R
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 6-DSBGA -40 to 85
600mV 3.4V Converter,RF Power Amplifier BGA SMD mount
IC REG CONV RF PWR 1OUT 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3241TLENOPB