onsemi FAN53526UC00X

3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator
$ 0.508
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN53526UC00X.

Upverter

Datasheet21 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

Farnell

onsemi

Inventory History

3 month trend:
+9.39%

CAD Models

Download onsemi FAN53526UC00X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.453
$ 0.453
Stock
1,210,750
6,496,921
6,496,921
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
15
15
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
1.39375 V
1.39375 V
1.39375 V
Efficiency
-
80 %
80 %
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusNRND (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 hours ago)

Related Parts

Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
3.0 A, 2.4 MHz, Digitally Programmable Buck Regulator | IC REG BUCK PROG 3A 15WLCSP
Texas InstrumentsLMR10530YSD/NOPB
5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125
Texas InstrumentsLMR10530XSD/NOPB
5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125
Texas InstrumentsTPS61258YFFT
3.5-MHz, 4.5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125

Descriptions

Descriptions of onsemi FAN53526UC00X provided by its distributors.

3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator
Switching Regulator, Current-mode, 3A, 2750kHz Switching Freq-Max
Buck Yes 2.4MHz Programmable 1 600mV 600mV 5.5V 2.5V , 2.015mm*1.31mm*625¦Ìm
Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 3.6V 0.625mm 3A 2.4MHz
The FAN53526 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53526 is capable of delivering 3.0 A continuous at over 80% efficiency, maintaining that efficiency at load currents as low as 10 mA. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components. Additional output capacitance can be added to improve regulation during load transients without affecting stability.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 50 µA at room temperature. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if fixed frequency is desired. The FAN53526 is available in a 15-bump, 1.310 mm x 2.015 mm, 0.4 mm ball pitch WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd