onsemi FAN48610BUC33X

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
$ 0.368
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48610BUC33X.

onsemi

Datasheet13 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN48610BUC33X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-28
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

IC REG BUCK 3.3V 1A 6WLCSP / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-UFBGA, WLCSP
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Boost Yes 2.3MHz Fixed 1 5V 5V 4.5V 2.7V BGA-9 , 1.215mm*1.215mm*380¦Ìm
Texas InstrumentsTLV62080DSGR
1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTPS62698YFDR
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
Texas InstrumentsTLV62150RGTR
Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi FAN48610BUC33X provided by its distributors.

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator
OUTPUT VOLTAGE RANGE FROM 3V TO 5V Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.6V 0.4mm 1A Switch 2.5MHz
The FAN48610 is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0 A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications.The FAN48610 is available in a 9-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd