Texas Instruments TLV62080DSGR

1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62080DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages16 years ago

Newark

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-66.68%

CAD Models

Download Texas Instruments TLV62080DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS62080DSGT
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
Texas InstrumentsTPS62080ADSGT
1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTPS62080ADSGR
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TLV62080DSGR provided by its distributors.

1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Switching Regulator, Voltage-mode, 1A, 2000kHz Switching Freq-Max, PDSO8
Buck Converter, Yes, 2MHz Adj, 1Ch, 4V-5.5V In, 500mV-2.5V Out, SON-8, SMD, Adhesive Mount, 800μm H
Buck Switching Regulator IC Po
Dc/Dc Conv, Sync Buck, 2Mhz, Wson-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:1.2A; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV62080DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62080DSGR .
  • TLV62080DSGR.