onsemi FAN3227CMX-F085

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 1.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3227CMX-F085.

Upverter

Datasheet22 pages5 years ago

IHS

Newark

Future Electronics

Augswan

Inventory History

3 month trend:
-0.85%

CAD Models

Download onsemi FAN3227CMX-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

Tape & Reel (TR) FAN3228 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
Tape & Reel (TR) FAN3226 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
MicrochipMIC4424YM
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4425YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi FAN3227CMX-F085 provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) FAN3227 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
FAN3227 Series 18 V 2 A Surface Mount Dual High Speed Low Side Driver-SOIC-8
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
12ns 2 4.5V 42ns 18V Non-Inverting MOSFET,N 9ns 3A,3A SOIC-8 , 4.9mm*3.9mm*1.5mm
Dual 2A High-Speed, Low-Side Gate Driver; No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Input Type:Non-Inverting; Source Current:3A; Sink Current:3A Rohs Compliant: Yes |Onsemi FAN3227CMX-F085
"The FAN3226-29 family of dual 2 A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off."

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3227CMX F085
  • FAN3227CMXF085
  • FAN3227CMX_F085