Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN3226TMX-F085

Tape & Reel (TR) FAN3226 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW

$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3226TMX-F085.

IHS

Datasheet22 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-95.55%

CAD Models

Download onsemi FAN3226TMX-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tape & Reel (TR) FAN3228 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3229 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3229 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
MicrochipMIC4424YM
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4425YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi FAN3226TMX-F085 provided by its distributors.

Tape & Reel (TR) FAN3226 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Driver 3A 2-OUT Low Side Full Brdg Inv Automotive 8-Pin SOIC N T/R
FAN3226 Series 18 V 2 A Surface Mount Dual High Speed Low Side Driver-SOIC-
Gate Drivers Dual 2-A Hi-Speed Low-Side Gate Driver
12ns 2 4.5V 34ns 18V 800mV,2V Inverting MOSFET,NChannel 9ns Low voltage side 3A,3A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
The FAN3226-29 family of dual 2 A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3226TMXF085
  • FAN3226TMX_F085