onsemi FAN2310AMPX

Switching Voltage Regulators 10A SYNC BUCK REGULATOR
$ 1.388
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2310AMPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-25
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Output
BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 34-PowerTFQFN
Texas InstrumentsTPS40100RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40101RGER
TPS40101 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 45.387587mg 5.5V
Texas InstrumentsTPS40100RGER
TPS40100 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 45.387587mg 5.5V

Descriptions

Descriptions of onsemi FAN2310AMPX provided by its distributors.

Switching Voltage Regulators 10A SYNC BUCK REGULATOR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 10A 34-Pin PQFN EP T/R
10 A Buck Regulator/Reel Rohs Compliant: Yes |Onsemi FAN2310AMPX
10 A Synchronous Buck Regulator
Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 1week ago) Active DC to DC switching regulator 12V 5mm 10A 200kHz~1.5MHz
DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-34; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: PQFN; No. of Pins: 34Pins; Output Current: 10
The FAN2310AMPX is a highly efficient integrated synchronous buck regulator. The regulator is capable of operating with an input range from 4.5 V to 18 V and supporting up to 10 A load currents.The FAN2310A utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. The device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2310AMPX.