onsemi ESD7C3.3DT5G

ESD7C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOT-723
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7C3.3DT5G.

IHS

Datasheet5 pages8 years ago

Upverter

Newark

onsemi

Inventory History

3 month trend:
-4.97%

CAD Models

Download onsemi ESD7C3.3DT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; UESD3.3DT5G; ON SEMICONDUCTOR; 3.3 V; 3; 6.5 V; 5 V
UESD5.0DT Series 38 pF SMT Uni-Directional ESD Protection Diode - SOT-723
TVS DIODE 3.3VWM 7.8VC SOT1123 / 7.8V Clamp 1A (8/20μs) Ipp Tvs Diode Surface Mount SOT-1123
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3

Descriptions

Descriptions of onsemi ESD7C3.3DT5G provided by its distributors.

ESD7C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOT-723
ESD Protection Device, TVS, SOT-723, 3 Pins, 3.3 V, 240 mW, ESD7C
ESD7C3.3DT5G, DUAL UNI-DIRECTIONAL TVS DIODE, 240MW, 3-PIN SOT-723
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon
ESD Protection Diode, SOT-723 3.3 V
5V Unidirectional 3.3V SOT-723-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 3.3V 3-Pin SOT-723 T/R
TVS/ESD Protection 3.3V Low Cap. SOT723
RS APAC
Esd Protection Diode, Sot-723-3; Clamping Voltage Vc Max:-; Diode Case Style:Sot-723; No. Of Pins:3Pins; Operating Voltage:3.3V; Power Dissipation Pd:240Mw; Product Range:-; Automotive Qualification Standard:-; Filter Terminals:Smd Rohs Compliant: Yes |Onsemi ESD7C3.3DT5G.
The ESD7C3.3DT5G Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability low leakage and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size it is suited for use in cellular phones portable devices digital cameras power supplies and many other portable applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD7C3.3DT5G.