onsemi EMX1DXV6T1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMX1DXV6T1G.

IHS

Datasheet6 pages3 years ago

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
-31.00%

CAD Models

Download onsemi EMX1DXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.107
$ 0.044
Stock
264,084
343,524
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-563-6
SOT-563-6
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
120
120
Power Dissipation
500 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi EMX1DXV6T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
ON SEMI EMX1DXV6T1G NPN BIPOLAR TRANSISTOR, 0.1 A, 50 V, 6-PIN SOT-563
Trans GP BJT NPN 50V 0.1A 500mW 6-Pin SOT-563 T/R
400mV@ 5mA,50mA 2 NPN (Dual) 500mW 7V 500nA 60V 50V 100mA SOT-563 1.6mm*1.2mm*550¦Ìm
EMX1DX Series Dual NPN Surface Mount General Purpose Transistor - SOT-563
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Bipolar Transistor, Npn, Dual, 50V, Sot563; Transistor Polarity:Dual Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current Npn:100Ma; Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi EMX1DXV6T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd