onsemi EGP30G

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP30G.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+10.56%

CAD Models

Download onsemi EGP30G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 1.279
$ 1.279
Stock
683,760
30,484
30,484
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
5 µs
5 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiEGP30F
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD T/R
onsemiEGP30B
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, Single, 100 V, 3 A, 1 V, 50 Ns, 150 A Rohs Compliant: Yes |Vishay UF5401-E3/73
Diodes Inc.UF3001-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi EGP30G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 400V 3A 50ns 2-Pin DO-201AD T/R
3.0A Ultra Fast Recovery Rectifier
TAPE REEL/400V, 3A GLASS PASSIVATED FAST RECTIER IN DO-201AD
DIODE FAST REC 400V 3A DO201AD
Rectifiers 3.0a Rectifier UF Recovery
Diode 400 V 3A Through Hole DO-201AD
DO-201AD Fast Recovery / High Efficiency Diodes ROHS
DIODE GEN PURP 400V 3A DO201AD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd