onsemi DM74ALS533N

4ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA PDIP-20 Through hole mounting
$ 26.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS533N.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

FAIRCHILD SEMICONDUCTOR DM74ALS373N Latch, D Type Transparent, 12 ns, 24 mA, DIP, 20 Pins
3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA PDIP-20 Through hole mounting
Texas InstrumentsCD74ACT273E
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP

Descriptions

Descriptions of onsemi DM74ALS533N provided by its distributors.

4ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA PDIP-20 Through hole mounting
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail
IC LATCH OCTAL D-TYPE 3ST 20-DIP
IC D-TYPE TRANSP SGL 8:8 20DIP
IC D-TYPE TRANSPARENT LATCH 8:8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd