Vishay DF005S-E3/45

Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF005S-E3/45.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-7.95%

CAD Models

Download Vishay DF005S-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.336
$ 0.336
Stock
64,254
204,328
204,328
Authorized Distributors
6
6
6
Average Rectified Current
-
1 A
1 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
IC,DF10SA-E3/77,1A,1000V,GPP,S MDIP,BRIDGE RECT., A/S,(DFS),
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
DF04SA Series 400V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube

Descriptions

Descriptions of Vishay DF005S-E3/45 provided by its distributors.

Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
50V 50A 5μA 1A DFS Case SMD 8.51mm × 6.5mm × 3.3mm
BRIDGE RECTIFIER, 1PH, 1A, 50V, DFS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF005S-E3/45.
  • DF005S-E345