Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DF10S-E3/77

DF10S Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF10S-E3/77.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages11 years ago

Upverter

Farnell

TME

Jameco (USA)

Inventory History

3 month trend:
+98.15%

CAD Models

Download Vishay DF10S-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.248
$ 0.248
Stock
4,979,328
1,261,318
1,261,318
Authorized Distributors
6
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DF02S Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF06S Series 600 V 1 A Glass Passivated Single-Phase Bridge Rectifier - DFS-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF04S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
Diodes Inc.DF08S-T
DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier

Descriptions

Descriptions of Vishay DF10S-E3/77 provided by its distributors.

DF10S Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Vishay Single phase rectifier bridge, 1APeak average forward current, 1000Vpeak reverse repetition voltage, 4Pin, DF-Sencapsulation, SMD mount
BRIDGE RECTIFIER, SINGLE PHASE, 1A, 1KV,; BRIDGE RECTIFIER, SINGLE PHASE, 1A, 1KV, SURFACE MOUNT- SMD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Bridge Rectifier Case Style:SMD; Forward Voltage VF Max:1.1V; No. of Pins:4Pins
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DFS / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF10S--E3/77
  • DF10S-E3/77.
  • DF10S-E377